SKF 4-hole Flange Bearing Unit, 50 mm ID - FY 50 TF
Use this SKF flange bearing unit when you need a simple and efficient way to attach a rotating shaft to a surface. It provides strong perpendicular support while also allowing for smooth rotary motion. The product is simple to install thanks to the four separate holes that let you secure it in place. Its shape also allows it to bear intermediate axial loads – the flanges lock in place on the surface it's attached to.
Cast iron material Dimensions of 143 (length) x 60.6 (width) x 143 mm (depth) Inside diameter of 50 mm Mount hole centre-to-centre length of 111 mm Mount hole size of 18 mm
Application Information
Agriculture Construction Industrial conveyor belts
SKF 50MM BEARING UNIT, SEAL AND FLINGER
Is this product suitable for industrial environments?
This flange bearing unit is made from cast iron, which has a high level of strength and durability. You can rely on it to function properly for a long time in tough environments, with minimal wear or damage.
Is the unit easy to install?
As well as having four holes that enable secure attachment, the unit is designed to accommodate some initial misalignment. This means it will function correctly even if you don't install it with complete accuracy.