For hassle-free installation of ball bearings, choose this flange unit from SKF. It holds the bearing and supports the shaft to help transmit the energy needed for the smooth operation of machinery. As it's made of durable cast iron, the unit shrugs off rust and handles impact without losing form, so it's a dependable choice for heavy-duty industrial settings. Thanks to pre-drilled mounting holes, you can get on with securing it to your equipment straight away. The unit weighs just 3.95kg, so it's easy to handle during installation.
Limiting speed of 3400r/min for use with fast-paced equipment Dynamic load rating of 52.7kN and static load rating of 36kN make it suitable for demanding applications For optimal performance, it comes with standard seals to lock lubricant in and keep dust out
Applications
Automotive industry Military equipment Mechanical workshops
SKF 60MM BEARING UNIT, SEAL AND FLINGER
How do I lubricate this bearing unit?
This component comes with a nipple that you attach to a manual or automatic greasing machine. It's best to dose lubricant when the machine is in operation to ensure even distribution.