Provide additional load support for your rotary machinery with this flange bearing unit from SKF. It helps to transmit energy and machine movement across components such as rotors, turbines and gears. The unit has a central support ring that attaches to a rotary shaft for enhanced stability. For ease of installation, it also has one pre-drilled mounting hole on each side. Use set screws to secure the bearing unit to the machine housing and ensure it stays firmly in place, even in the event of heavy vibrations.
Limiting speed of 5300rpm (rotations per minute) for use in high-speed applications Dynamic load rating of 25.5kN and static load rating of 15.3kN to support heavy machinery
Applications
Textile machines Medical industry Construction machinery Printing presses
What materials is this flange bearing unit made of?
This flange bearing unit is made of cast iron, a high-strength material that's resistant to corrosion, wear and abrasion for long-lasting performance in harsh environments. It also has nitrile rubber seals with additional flingers to keep dirt and other contaminants out of the bearing.