Better World
4 Hole Flange Bearing Unit, F4BC 104-CPSS-DFH, 31.75mm ID
- RS庫存編號:
- 209-3793
- 製造零件編號:
- F4BC 104-CPSS-DFH
- 製造商:
- SKF
Price 个**
HK$2,788.49
當前暫無庫存,可於2025/4/20發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$2,788.49 |
** 參考價格
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 209-3793
- 製造零件編號:
- F4BC 104-CPSS-DFH
- 製造商:
- SKF
- COO (Country of Origin):
- IT
SKF Square flanged ball bearing units, 31.75mm ID, 125mm length - F4BC 104-CPSS-DFH
This square flanged bearing unit is made from stainless steel with an inside diameter of 31.75mm and a length of 125mm, with a reinforced polypropylene housing unit that is corrosion-resistant. Square flanged bearings typically have 4 bolt mounting holes to provide effective and long-lasting surface mounting. SKF’s Food Line Range square flanged ball bearing units contain an insert bearing that is contained in the housing, this can be bolted to a supporting surface.
Features and Benefits
• Hygienic design features make them perfectly suited for food and beverage applications.
• Suitable for use in wet conditions because the reinforced polypropylene bearing housing
• Strong and lightweight for efficient and effective use in rotating equipment with a 7000 r/min limiting speed.
• Remains stable and hold their expected properties therefore can be used in repeated operational and washdown cycles.
• Chemically resistant to chemical detergents and contaminants to ensure long-lasting use.
• Suitable for use in wet conditions because the reinforced polypropylene bearing housing
• Strong and lightweight for efficient and effective use in rotating equipment with a 7000 r/min limiting speed.
• Remains stable and hold their expected properties therefore can be used in repeated operational and washdown cycles.
• Chemically resistant to chemical detergents and contaminants to ensure long-lasting use.
Typical Applications
The specifications of the Food Line Range products use food-grade materials and offer lifetime lubrication. SKF’s Food Line Range bearings and bearing units have been specifically designed for applications within the food and beverage industry. This SKF square flanged ball bearing unit is perfect to be used in food packaging and industrial mixing equipment.
What is included with this bearing unit?
The standard included products of this square flanged bearing unit are:
• Housing
• Bearing
• End cover
• Back seal
• Bearing
• End cover
• Back seal
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKF’s Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKF’s Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKF’s Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
Attribute | Value |
---|---|
Inside Diameter | 31.75mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Stainless Steel |
Length | 125mm |
Width | 64.6mm |
Depth | 64.6mm |
Better World Product | Yes |
Better World Claim | Extended product life |