Better World
4 Hole Flange Bearing Unit, F4BC 108-CPSS-DFH, 38.1mm ID
- RS庫存編號:
- 209-3794
- 製造零件編號:
- F4BC 108-CPSS-DFH
- 製造商:
- SKF
Price 个**
HK$3,103.09
當前暫無庫存,可於2025/4/20發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$3,103.09 |
** 參考價格
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 209-3794
- 製造零件編號:
- F4BC 108-CPSS-DFH
- 製造商:
- SKF
- COO (Country of Origin):
- IT
SKF Square flanged ball bearing unit, 38.1mm ID, 135mm length - F4BC 108-CPSS-DFH
SKF’s Food Line Range square flanged ball bearing units contain an insert bearing that is contained in the housing, this can be bolted to a supporting surface. This square flanged bearing unit is made from stainless steel with a reinforced polypropylene housing. This bearing has an inside diameter of 38.1mm and a length of 135mm.
Features and Benefits
• Hygienic design features making the units perfectly suited for food and beverage applications.
• 4 bolt mounting holes to provide effective and long-lasting surface mounting.
• Suitable for use in wet conditions because the bearing is housed in reinforced polypropylene.
• Strong and lightweight for efficient and effective use in rotating equipment.
• Resistant to chemical detergents and contaminants to ensure long-lasting use.
• 4 bolt mounting holes to provide effective and long-lasting surface mounting.
• Suitable for use in wet conditions because the bearing is housed in reinforced polypropylene.
• Strong and lightweight for efficient and effective use in rotating equipment.
• Resistant to chemical detergents and contaminants to ensure long-lasting use.
Typical Applications
SKF’S Food Line Range bearing units use food-grade materials and offer lifetime lubrication therefore are perfect for use in food and beverage applications. Applications include food processing and packaging or industrial mixing equipment.
What are square flanged ball bearings designed to do?
Square flanged bearings are designed to offer support to a shaft with a heavy load or high rate of speed. The specific type of bearing used, whether it’s a square, oval or take-up bearing, depends on the space available for the mounting and how much radial force the bearing can withstand.
What is included with this square flanged bearing unit?
The standard included products of this square flanged bearing unit include the housing, bearing, end cover and the back seal.
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKF’s Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKF’s Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKF’s Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
Attribute | Value |
---|---|
Inside Diameter | 38.1mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Stainless Steel |
Length | 135mm |
Width | 67.9mm |
Depth | 67.9mm |
Better World Claim | Extended product life |
Better World Product | Yes |