Use this bearing unit from SKF to support a rotary shaft in your machine operations. The composite housing material is corrosion-resistant and simple to clean, so can be safely used in hygienic environments such as food and beverage processing. It has a dynamic load rating of 10.8kN and a static load rating of 6.55kN, making it suitable for use with heavy-duty equipment. The unit accommodates initial misalignment for greater ease of use and efficient operation.
• Four mounting holes for simple and secure installation using screws • Light weight of 0.31kg to minimise strain on your equipment • Limiting speed of 700rpm (rotations per minute) for use in high-speed applications • Compact dimensions of 92 (length) x 27 (width) x 54.1mm (height) with end cover for installation in tight spaces
Applications
• Bottling plants • Belt drives • Pharmaceutical and medical industries
Is this bearing unit sealed?
Yes, this bearing unit has gutter seals and comes with an end seal to hold lubricant in and keep contaminants out. This helps prevent damage to the bearing and prolongs its service life.