4 Hole , FYWK 40 YTA, 40mm ID
- RS庫存編號:
- 212-4633
- 製造零件編號:
- FYWK 40 YTA
- 製造商:
- SKF
11 現貨庫存,可於3工作日發貨。
單價 个
HK$796.60
單位 | 每單位 |
---|---|
1 + | HK$796.60 |
- RS庫存編號:
- 212-4633
- 製造零件編號:
- FYWK 40 YTA
- 製造商:
- SKF
- COO (Country of Origin):
- IT
SKF Flanged Bearing Unit, 40mm Inside Diameter, 130mm Length - FYWK 40 YTA
This SKF flanged bearing unit is designed for food and beverage applications, meeting ISO standards. With multiple seals and a composite housing material, this unit ensures high performance and reliability in various industries.
Features & Benefits
• Square flanged ball bearing unit with dimensions d 40mm x L 130mm
• Housing material made of composite material for the SKF Food Line
• Multiple seals for enhanced protection and durability
• Basic dynamic load rating C of 30.7 kN and basic static load rating C0 of 19 kN for better load bearing capacity
• Limiting speed of 2800 r/min for efficient operation
• Set screw G2M8 x 1 for easy installation and maintenance
• Housing material made of composite material for the SKF Food Line
• Multiple seals for enhanced protection and durability
• Basic dynamic load rating C of 30.7 kN and basic static load rating C0 of 19 kN for better load bearing capacity
• Limiting speed of 2800 r/min for efficient operation
• Set screw G2M8 x 1 for easy installation and maintenance
Applications
• Ideal for food and beverage applications due to purpose-specific design
• Suitable for use in the food and beverage industry
• Can be used in heavy-duty areas due to its reliability and high load capacity
• Suitable for use in the food and beverage industry
• Can be used in heavy-duty areas due to its reliability and high load capacity
Can it handle high loads efficiently?
Yes, the flanged bearing unit has a basic dynamic load rating of 30.7 kN, making it suitable for high load applications.
Will it provide protection in food and beverage environments?
Yes, the unit comes with multiple seals and a composite housing material designed for the SKF Food Line, ensuring protection in such environments.
Is it easy to install and maintain?
Yes, the unit comes with a set screw G2M8 x 1 for easy installation and a recommended tightening torque for hassle-free maintenance.
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Number of Mount Holes | 4 |
Material | Steel |
Length | 130mm |
Width | 53.2mm |
Depth | 54.2mm |