- RS庫存編號:
- 212-8223
- 製造零件編號:
- MSF1
- 製造商:
- NSK-RHP
當前暫無庫存,可於2024/6/14發貨,3 工作日送達。
已增加
單價 个
HK$641.42
單位 | Per unit |
1 - 4 | HK$641.42 |
5 - 9 | HK$614.82 |
10 + | HK$596.06 |
- RS庫存編號:
- 212-8223
- 製造零件編號:
- MSF1
- 製造商:
- NSK-RHP
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
規格
Attribute | Value |
---|---|
Inside Diameter | 25.4mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 108mm |
Width | 108mm |
Depth | 29.8mm |
Mount Hole Size | 10 mm |
Mount Hole Centre-to-Centre | 82.5mm |