4 Hole Flange Bearing Unit 30mm ID
- RS庫存編號:
- 234-6977
- 製造零件編號:
- TP-SUCF206WHITE
- 製造商:
- RS PRO
Price 个**
HK$533.90
3 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | HK$533.90 |
5 + | HK$439.40 |
** 參考價格
- RS庫存編號:
- 234-6977
- 製造零件編號:
- TP-SUCF206WHITE
- 製造商:
- RS PRO
RS PRO 4 Hole Flanged Bearing Unit
Introducing the range of RS PRO Flanged Bearing Units, ideal for applications that require an effective way to attach a rotating shaft to a surface. This bearing unit ensures strong perpendicular support, while offering optimum performance and smooth rotary motion. In addition to this, the square-shaped design of the bearing unit has four mounting holes and also allows for a small amount of initial misalignment, making it adaptable, and quick and easy to install.
Features and Benefits:
- The high-quality RS PRO Flanged Bearing Unit is ideal for applications that need strong perpendicular support for rotating shafts that are attached to a solid surface, ensuring smooth rotary motion and accommodating intermediate radial speeds with a range of different types of bearings
- Each housing comes with square design with four mounting holes, improving the rigidity of the bearing unit and allowing a moderate amount of initial misalignment without impacting the overall performance
- This design also offers quicker and easier installation because only one unit needs to be installed, rather than assembling each part individually
Applications:
A bearing unit is a type of bearing that is used to support applications that require perpendicular support. Designed to be mounted with mounting screws, it offers a more stable and secure bearing unit where there is often more strain on the housing that could impact the performance. Because of this design, these types of ball bearings can generally withstand longer maintenance intervals, meaning less downtime for inspection, maintenance and repairs. Bearing units are commonly found in the following industries:
- Agriculture
- Industrial Manufacturing
- Automotive
- Materials Handling
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Stainless Steel |
Length | 108mm |
Width | 108mm |