- RS庫存編號:
- 339-8502
- 製造零件編號:
- FYTB 3/4 TF
- 製造商:
- SKF
當前暫無庫存,可於2024/6/13發貨,3 工作日送達。
已增加
單價 个
HK$414.62
單位 | Per unit |
1 - 5 | HK$414.62 |
6 - 11 | HK$397.84 |
12 + | HK$385.67 |
- RS庫存編號:
- 339-8502
- 製造零件編號:
- FYTB 3/4 TF
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
Self-Lube Bearing Units
Sealed bearing units to suit metric or imperial shaft
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
C3 internal radial clearance
Supplied with
grease nipples and full fitting instructions
Two-Bolt Flange Bearings - SKF
規格
Attribute | Value |
---|---|
Inside Diameter | 19.05mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Cast Iron |
Length | 112mm |
Width | 60.5mm |
Depth | 37.3mm |
Mount Hole Size | 11.5 mm |
Mount Hole Centre-to-Centre | 90mm |