SKF 4-Hole Mount Flange Bearing Unit, 20mm ID, 86mm Length - FY 20 TF
Stabilise the axial movement of your mechanical shaft using this SKF flange bearing unit. The flanged protrusion on the external ring accurately positions it against a surface or wall. You can bolt it securely via the holes on the housing material. A depth of 37.3mm means you can attach this device snugly into the internal components of your preferred installation. It has a relatively low weight of 0.54kg so you can install it manually and without risk of strain on your setup. This bearing unit lets you smoothly operate shafts in domestic and commercial applications.
Cast iron body material for durability and long service life 86mm length for stability Bolted installation makes it resistant to vibrations for quiet operation
Applications
Automotive engineering Cleaning equipment HVAC (heating, ventilation, and air conditioning) systems
How do I mount this flange bearing unit?
You can use a set screw mechanism by placing this unit on the surface you would like to attach it to and inserting M6 x 0.75 screws into each hole. Tighten these to a torque degree of 4Nm. You can also install it via attachment bolts with a 10mm diameter.