- RS庫存編號:
- 880-1930
- 製造零件編號:
- EFOM-15 - 500pk
- 製造商:
- Igus
4 現貨庫存,可於3工作日發貨。
單價 毎包:500 个
HK$15,861.47
Bag(s) | Per Bag | Per unit* |
1 + | HK$15,861.47 | HK$31.723 |
* 參考價格 |
- RS庫存編號:
- 880-1930
- 製造零件編號:
- EFOM-15 - 500pk
- 製造商:
- Igus
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
IGUS® Maintenance Free 2 Bolt Flange Bearings
Spherical two bolt flange bearings compensate for alignment errors and avoid edge pressures
Radial load 950N – 3000N
Radial load 950N – 3000N
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
規格
Attribute | Value |
---|---|
Inside Diameter | 15mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Iglidur W300, Igumid G |
Length | 68.6mm |
Width | 36mm |
Depth | 15.5mm |
Mount Hole Size | 6.4 x 10 mm |
Mount Hole Centre-to-Centre | 50mm |