- RS庫存編號:
- 182-739
- 製造商:
- RS PRO
當前暫無庫存,可於2024/6/4發貨,3 工作日送達。
已增加
單價 个
HK$171.29
單位 | Per unit |
1 - 24 | HK$171.29 |
25 - 124 | HK$164.43 |
125 + | HK$135.33 |
- RS庫存編號:
- 182-739
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
XL 037 Pulleys
5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Classic Timing Belt Pulleys
These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.
Note
Pulleys up to and including 21 teeth have countersunk centres.
規格
Attribute | Value |
---|---|
Number of Teeth | 44 |
Pitch | 5mm |
To Suit Belt Width | 14.3mm |
Bore | 8mm |
Material | Aluminium |