- RS庫存編號:
- 137-1821
- 製造零件編號:
- RSRB16222L0
- 製造商:
- INA
當前暫無庫存,可於2024/6/17發貨,3 工作日送達。
已增加
單價 个
HK$544.67
單位 | Per unit |
1 - 12 | HK$544.67 |
13 - 24 | HK$522.89 |
25 + | HK$511.97 |
- RS庫存編號:
- 137-1821
- 製造零件編號:
- RSRB16222L0
- 製造商:
- INA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Belt Tension Pulleys
INA from Schaeffler Idler pulley units are tensioning systems for belt drives and idler units. The ready-to-fit units comprise deep drawn, profiled sheet steel pulley halves riveted together and deep groove ball bearings. Pulleys of larger diameters are also welded together. A lead chamfer on the pulley profile prevents damage to the belt. Due to the sheet steel construction, the additional rotating masses and the out of balance masses generated are low.
Features and Benefits
Increase the wrap angle in belt drives and can therefore support higher power levels or allow smaller units to be used
Compensate for belt stretch resulting from operation
Allow shorter centre distances
Reduce the wear on the belt drive
Product Application Information
Belt tension pulleys can be used with flat belts, vee belts and round belts.
INA
規格
Attribute | Value |
---|---|
Bore | 16mm |
Overall Diameter | 222mm |
Material | Steel |