- RS庫存編號:
- 146-5407
- 製造商:
- RS PRO
當前暫無庫存,可於2024/5/22發貨,3 工作日送達。
已增加
單價 个
HK$89.17
單位 | Per unit |
1 - 12 | HK$89.17 |
13 - 64 | HK$85.59 |
65 + | HK$70.44 |
- RS庫存編號:
- 146-5407
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
規格
Attribute | Value |
---|---|
Number of Teeth | 24 |
Pitch | 3mm |
To Suit Belt Width | 15mm |
Bore | 6mm |
Material | Aluminium |