服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Lab Equipment
Magnifying Lamps
Waldmann SNL 319 Bench Magnifier, 3dioptre, 162 x 105mm Lens
RS庫存編號:
356-2129
製造零件編號:
111961011
製造商:
Waldmann
查看所有Magnifying Lamps
此產品已停售
RS庫存編號:
356-2129
製造零件編號:
111961011
製造商:
Waldmann
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
不適用
符合聲明
COO (Country of Origin):
DE
3 Lamp Rectangular
Fully articulated lens in 3 planes3 Dioptre MagnificationSelectable light level, 1 or 3 lampsColour RAL 7035
Note
Table clamp mounted (RS 120-1434).
Attribute
Value
Dioptre
3dioptre
Lens Size
162 x 105mm
Maximum Reach
400 mm, 430 mm
Lamp Type
Fluorescent
Lamp Wattage
9W
Operating Voltage
230V ac
Lens Length
162mm
Lens Width
105mm
Model Number p
SNL 319
Plug Type
Type G - British 3-pin