Keysight Technologies E36200 Series Digital Bench Power Supply, 0 → 60V, 0 → 10A, 1-Output, 200W

小計(1 件)*

HK$16,292.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,292.10

* 參考價格

RS庫存編號:
187-3437
Distrelec 貨號:
301-50-466
製造零件編號:
E36232A
製造商:
Keysight Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keysight Technologies

Series

E36200

Model Number

E36232A

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

100 → 240V ac

Output Current

0 → 10A

Power Rating

200W

Number of Displays

1

Bench Power Supply Type

Autoranging Power Supply

Type

Digital

Digital/Analogue

Digital

Maximum Temperature

+40°C

Minimum Temperature

0°C

COO (Country of Origin):
MY

Keysight Technologies Bench Power Supply, 200W Power Rating, 10A Current Rating - E36200 Series - E36232A


Need a device for high-power electrical testing? Look no further than this bench power supply from Keysight Technologies. Thanks to a power rating of 200W and a current rating of 10A, it's ideal for running checks on demanding equipment. A low output ripple and noise of less than 350μVrms keeps the unit reliable by minimising the chance of voltage distortion. Protection against overvoltage and overcurrent puts a block in the path of power spikes, so you can rest assured there's little risk of faults damaging your equipment.

Features & Benefits


• Thermally controlled fan means there's no need for manual intervention
• Large 4.3-inch colour LCD screen is easy to read in most lighting conditions
• Separate knobs for voltage and current control make it a doddle to use

Applications


• Electronics testing
• Research facilities
• Product manufacturing

Is this bench power supply's accuracy affected by load changes?


Thanks to its load and line regulation of at least 0.01%, you can count on the device for accurate readings, even when there are load or power line changes.

Note

Manufacturer’s Warranty

相关链接