Teledyne LeCroy T3PS Series Digital Bench Power Supply, 0 → 32V, 0 → 3A, 2-Output, 0 → 50W
- RS庫存編號:
- 195-4331
- 製造零件編號:
- T3PS23203P
- 製造商:
- Teledyne LeCroy
單價 个
HK$10,795.90
1 現貨庫存,可於4工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$10,795.90 |
- RS庫存編號:
- 195-4331
- 製造零件編號:
- T3PS23203P
- 製造商:
- Teledyne LeCroy
- COO (Country of Origin):
- CN
With the maximum output power of 217 W, the T3PS23203P is a multi-channel programmable DC power supply (0∼32 V/0∼6 A) for dual-channel output. This DC power supply not only provides high program resolution (1 mV/0.1 mA) and read back resolution (0.1 mV/0.1 mA), but also features optimal low-ripple noise characteristics
≤ 350 μVrms /≤ 2 mArms and output transient recovery capability ≤ 50 μS. independent output on-off switch for each channel is provided.
The T3PS23203P offers a variety of display modes, including single or multi-channel setting values, measurement values, and waveform displays. The Monitor function of the T3PS23203P Series allows users to set monitoring conditions according to requirements, sound alarms or stop output during the measurement process, and stop measurement and protect the customers DUT.
The T3PS23203P provides output recorder function, which records the voltage/current of the output process to the internal memory, and the result can be stored as a (*.REC) or (*.CSV) file, which can then be transferred to the USB flash drive and be exported to the PC for PC software or Excel to conduct future analysis.
≤ 350 μVrms /≤ 2 mArms and output transient recovery capability ≤ 50 μS. independent output on-off switch for each channel is provided.
The T3PS23203P offers a variety of display modes, including single or multi-channel setting values, measurement values, and waveform displays. The Monitor function of the T3PS23203P Series allows users to set monitoring conditions according to requirements, sound alarms or stop output during the measurement process, and stop measurement and protect the customers DUT.
The T3PS23203P provides output recorder function, which records the voltage/current of the output process to the internal memory, and the result can be stored as a (*.REC) or (*.CSV) file, which can then be transferred to the USB flash drive and be exported to the PC for PC software or Excel to conduct future analysis.
Models with 1 to 4 outputs.
Fully programmable via USB, RS-232, LAN and Ext I/O.
Low noise Linear DC Power Supply Design.
Fast response. Transient recovery time < 50 us.
Main outputs support Constant Voltage or Constant Current operation.
Main outputs support Parallel and Series tracking.
Load function (CC, CV, CR Modes).
Temperature controlled fan for quiet operation.
Fully programmable via USB, RS-232, LAN and Ext I/O.
Low noise Linear DC Power Supply Design.
Fast response. Transient recovery time < 50 us.
Main outputs support Constant Voltage or Constant Current operation.
Main outputs support Parallel and Series tracking.
Load function (CC, CV, CR Modes).
Temperature controlled fan for quiet operation.
Attribute | Value |
---|---|
Series | T3PS |
Model Number | T3PS23203P |
Number of Outputs | 2 |
Supply Voltage | 230V ac |
Output Voltage | 0 → 32V |
Output Current | 0 → 3A |
Power Rating | 0 → 50W |
Number of Displays | 1 |
Type | Programmable Linear Power Supply |
Bench Power Supply Type | Programmable Power Supply |
Digital/Analogue | Digital |
Output Connector | Ext I/O, LAN, RS-232, Type A USB |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |