- RS庫存編號:
- 197-5257
- 製造零件編號:
- NGP822
- 製造商:
- Rohde & Schwarz
- RS庫存編號:
- 197-5257
- 製造零件編號:
- NGP822
- 製造商:
- Rohde & Schwarz
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
The Rohde & Schwarz NGP800 series, 64VDC 2-channel power supply has a power rating of 400W. It has electrically equivalent and galvanically isolated outputs. It also includes remote sense terminals, USB and a LAN interface. A user-installable GPIB interface, a digital trigger I/O, an analogue input and a wireless LAN interface are optional, making this instrument great on the bench or in an automated test system.
DUT protection
Fast programming times
Downloadable V and I sequences
Fast programming times
Downloadable V and I sequences
規格
Attribute | Value |
---|---|
Series | NGP800 |
Model Number | NGP822 |
Number of Outputs | 2 |
Output Voltage | 0 → 64V |
Output Current | 10A |
Power Rating | 400W |
Bench Power Supply Type | Adjustable Power Supply |
Type | Digital |
Digital/Analogue | Digital |