- RS庫存編號:
- 197-6395
- 製造零件編號:
- ALR3206T
- 製造商:
- ELC
查看所有Bench Power Supplies
- RS庫存編號:
- 197-6395
- 製造零件編號:
- ALR3206T
- 製造商:
- ELC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The ELC ALR320 series is a digital programmable bench power supply having three outputs. The input voltage ranges between 220-240 Volts ±10%, 50/60Hz. The power consumption is 495 W max and efficiency is > 80% of the max powerful. It provides protection against short-circuits, by current regulation and against over temperature by fan and thermal circuit-breaker.
Specifications
Technology: Switch Mode
Class: I
Primary Voltage Rating: 220-240V ±10%
Class: I
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
規格
Attribute | Value |
---|---|
Output Voltage | 0 → 32 V ; 0 → 64 V ; 1 → 15V |
Bench Power Supply Type | Programmable DC Power Supply |
Output Current | 3A |
Number of Outputs | 3 |
Type | Digital Programmable |
Power Rating | 400W |
Supply Voltage | 220 → 240V ac |
Number of Displays | 1 |
Input Connector | IEC 320-C14 |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |
Digital/Analogue | Digital |
Model Number | ALR3206T |