- RS庫存編號:
- 204-4286
- 製造零件編號:
- ALR3203
- 製造商:
- ELC
查看所有Bench Power Supplies
- RS庫存編號:
- 204-4286
- 製造零件編號:
- ALR3203
- 製造商:
- ELC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The ELC programmable power supply used large graphic display with sensitive keypad which has lightweight with built-in handle and cord storage area. It has arbitrary, square, positive and negative ramp with rise or fall time.
Specifications
Technology: Switch Mode
Class: I
Primary Voltage Rating: 220-240V ±10%
Class: I
Primary Voltage Rating: 220-240V ±10%
Safety Standards
EN 61010-1
EMC Standard
EN 61326-1
規格
Attribute | Value |
Output Voltage | 32V |
Output Current | 6A |
Bench Power Supply Type | Programmable DC Power Supply |
Number of Outputs | 1 |
Type | Digital Programmable |
Power Rating | 96W |
Supply Voltage | 220 → 240V ac |
Number of Displays | 1 |
Input Connector | IEC 320-C14 |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |
Digital/Analogue | Digital |
Model Number | ALR3203 |