BK Precision MR Series Bench Power Supply, 160V, 120A, 1-Output, 5kW
- RS庫存編號:
- 230-5719
- 製造零件編號:
- MR160120
- 製造商:
- BK Precision
Price 个**
HK$59,114.30
1 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$59,114.30 |
** 參考價格
- RS庫存編號:
- 230-5719
- 製造零件編號:
- MR160120
- 製造商:
- BK Precision
- COO (Country of Origin):
- TW
The BK Precision MR Series high voltage multi-range DC power supplies deliver up to 5 kW of clean output power in a compact 2U form factor. These power supplies are suited for bench use and automated test system applications requiring a wide range of voltage/current. For benchtop applications, this series offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. System integrators benefit from fast command response times, excellent regulation, and low noise characteristics. This series supports USB, GPIB, LXI compliant LAN, and analog interfaces for remote control and programming. The provided LabVIEW, IVI-C, and IVI.NET drivers further simplify system development.
Output up to 1000 V or 120 A
Multi-ranging operation, capable of replacing multiple fixed-range power supplies
2U form factor saves rack space
Convenient single-phase AC input configuration
Fast command response time (10 ms)
Standard USB (USBTMC-compliant), RS232, GPIB, and LXI compliant LAN interfaces
Galvanically isolated analog control and monitoring interface
Overvoltage protection (OVP), overcurrent protection (OCP), overpower protection (OPP), Overtemperature protection (OTP), foldback protection mode, and key-lock function
Adjustable voltage and current slope (rise and fall time)
Internal list mode programming
Multi-ranging operation, capable of replacing multiple fixed-range power supplies
2U form factor saves rack space
Convenient single-phase AC input configuration
Fast command response time (10 ms)
Standard USB (USBTMC-compliant), RS232, GPIB, and LXI compliant LAN interfaces
Galvanically isolated analog control and monitoring interface
Overvoltage protection (OVP), overcurrent protection (OCP), overpower protection (OPP), Overtemperature protection (OTP), foldback protection mode, and key-lock function
Adjustable voltage and current slope (rise and fall time)
Internal list mode programming
The built-in SAS (solar array simulator) function enables users to generate PV (photovoltaic) I-V curves for testing solar inverters. Optional SAS software is available for simulating the I-V curve of different arrays under various weather and irradiance conditions.
LED mode to minimize inrush current and protect LED panels
Built-in SAS (Solar Array Simulator) function to generate PV (photovoltaic) I-V curves
Parallel operation for increased output power
Control up to 30 power supplies from one PC
Remote Sense to compensate for voltage drop
Soft panel software is included for remote control, test sequence generation, and data logging
cTUVus certification mark complies with UL and CSA safety standards
Built-in SAS (Solar Array Simulator) function to generate PV (photovoltaic) I-V curves
Parallel operation for increased output power
Control up to 30 power supplies from one PC
Remote Sense to compensate for voltage drop
Soft panel software is included for remote control, test sequence generation, and data logging
cTUVus certification mark complies with UL and CSA safety standards
Attribute | Value |
---|---|
Series | MR |
Model Number | MR160120 |
Number of Outputs | 1 |
Output Voltage | 160V |
Output Current | 120A |
Power Rating | 5kW |
Type | DC Power Supply |
Bench Power Supply Type | Multi Range DC Power Supply |