Keysight Technologies N5700 Series Bench Power Supply, 0 → 150V, 5A, 1-Output, 750W
- RS庫存編號:
- 249-5380
- 製造零件編號:
- N5750A (No GPIB)
- 製造商:
- Keysight Technologies
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 249-5380
- 製造零件編號:
- N5750A (No GPIB)
- 製造商:
- Keysight Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keysight Technologies | |
| Series | N5700 | |
| Model Number | N5750A | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 150V | |
| Output Current | 5A | |
| Power Rating | 750W | |
| Type | DC Power Supply | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| 選取全部 | ||
|---|---|---|
品牌 Keysight Technologies | ||
Series N5700 | ||
Model Number N5750A | ||
Number of Outputs 1 | ||
Output Voltage 0 → 150V | ||
Output Current 5A | ||
Power Rating 750W | ||
Type DC Power Supply | ||
Bench Power Supply Type Programmable DC Power Supply | ||
- COO (Country of Origin):
- US
The Keysight Technologies DC power supplies give you just the right performance at just the right price in a compact (1 U) package. This is affordable of 750W, single-output programmable DC power supplies and and stable output power, built-in voltage and current measurement, and output voltage and current from 0-150V and 5A.
Built-in voltage and current measurement
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
Full protection from over-voltage and over-current
LAN, USB, and GPIB interfaces standard
Environment Indoor use, installation category II (AC input), pollution degree 2
Operating temperature 0°C to 40°C @ 100% load
相关链接
- Keysight Technologies N5700 Series Digital Bench Power Supply 5A 750W
- Keysight Technologies N5700 Series Bench Power Supply 60A 750W
- Keysight Technologies N5700 Series Bench Power Supply 2.5A 750W
- Keysight Technologies N5700 Series Bench Power Supply 7.5A 750W
- Keysight Technologies N5700 Series Digital Bench Power Supply 12.5A 750W
- Keysight Technologies N5700 Series Digital Bench Power Supply 25A 750W
- Keysight Technologies N5700 Series Bench Power Supply 10A 1.5kW
- Keysight Technologies N5700 Series Bench Power Supply 5A 1.5kW