Keysight Technologies N6700 Series Power Module, 50V, 1.5A, 50W

小計(1 件)*

HK$28,409.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$28,409.20

* 參考價格

RS庫存編號:
262-4852
Distrelec 貨號:
169-85-861
製造零件編號:
N6761A
製造商:
Keysight Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keysight Technologies

Series

N6700

Model Number

N6761A

Rack Units

1 U

Output Voltage

50V

Output Current

1.5A

Power Rating

50W

Type

DC Power Supply

Bench Power Supply Type

DC Power Module

COO (Country of Origin):
MY
The Keysight Technologies 50 W precision DC power module that provides low noise, and precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and capture those measurements in an oscilloscope-like data buffer. For leakage current or sleep mode current measurements, add option 2UA for measurement capability down to 1 μA.

Use in the N6700 low profile modular power system or N6705 DC power analyser
Low noise and precise control and measurements in the milliampere and microampere region

Note

Manufacturer’s Warranty

相关链接