- RS庫存編號:
- 263-6747
- 製造零件編號:
- K221A
- 製造商:
- Gossen Metrawatt
當前暫無庫存,可於2024/6/18發貨,4 工作日送達。
單價 个
HK$21,487.19
單位 | Per unit |
1 + | HK$21,487.19 |
- RS庫存編號:
- 263-6747
- 製造零件編號:
- K221A
- 製造商:
- Gossen Metrawatt
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Gossen Metrawatt SLP-KONSTANTER series includes single-channel laboratory power supplies for universal use in research and development, production, training and service. The instruments are capable of maintaining either constant voltage or constant current levels, and are deliver 120 W, 240 W or 320 W of nominal power over a wide range thanks to the auto ranging output.
Output power is doubled in short-time operating range
Remote sensing
Minimum residual ripple
Very good dynamic control parameters
Output ON / OFF function
Output terminals at front and rear panels
Remote sensing
Minimum residual ripple
Very good dynamic control parameters
Output ON / OFF function
Output terminals at front and rear panels
規格
Attribute | Value |
---|---|
Series | SLP |
Model Number | 32 N 40 R 6 |
Number of Outputs | 1 |
Output Voltage | 0 → 40V |
Output Current | 0 → 6A |
Power Rating | 120W |
Bench Power Supply Type | Laboratory Power Supply |
Type | DC Laboratory Power Supply |