The Keysight Technologies system DC power supply of 1320W is a single-output programmable DC power supply consists of simple DC power applications. They provide stable output power, built-in voltage and current measurement, and output voltage and current from 6 V to 600 V and 1.3 A to 180 A. It can be quickly and easily operatable with its rotary knobs and buttons. Using the front-panel controls, you can make coarse or fine adjustments of output voltage and current, protection settings, and set power-on states.
Small high density 1 U package Built-in voltage and current measurement Full protection from over-voltage and over-current Command compatibility for Sorensen DLM and Xantrex XFR DC supplies LAN, USB, and GPIB interfaces standard Fully compliant to LXI Class C specification