Keysight Technologies N6700 Series Bench Power Supply, 60V, 10A, 3-Output, 300W
- RS庫存編號:
- 263-8603
- Distrelec 貨號:
- 169-85-877
- 製造零件編號:
- N6764A
- 製造商:
- Keysight Technologies
Price 个**
HK$41,231.30
當前暫無庫存,可於2025/2/15發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$41,231.30 |
** 參考價格
- RS庫存編號:
- 263-8603
- Distrelec 貨號:
- 169-85-877
- 製造零件編號:
- N6764A
- 製造商:
- Keysight Technologies
- COO (Country of Origin):
- MY
N6700 Low-Profile Modular Power System
N6700 series 1U, 100-240V, 4-slot mainframe accepts 1-4 DC power modules (ordered separately) in any combination. If the mainframe is to be mounted then it is necessary to order the N6709A Rack Mount Kit 690-9644 . If fewer than 4 DC power modules are to be inserted in the mainframe then it is necessary to order the N6708A Filler Panel Kit 690-9635 (each filler panel kit contains 3 filler panels). N6730, N6740 and N6770 series DC power modules provide programmable voltage and current, measurement and protection features economically, making them suitable to power the DUT or to provide power for ATE system resources such as fixture control. N6750 high-performance autoranging DC power modules provide low noise, high accuracy and programming speeds up to 50 times faster than other programmable power supplies. The high-speed test extensions included offer an oscilloscope-like digitizer which simplifies system configuration and increases measurement accuracy when viewing high-speed transient or pulse events within the DUT. The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.
Fully compliant to LXI Class C specification
Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
Output voltage can be changed in as few as 200 microseconds
Hardware and software triggering enables synchronization to other events in ATE system
Transients captured with built-in digitizer (up to 50kHz, 4096 points)
Generates automated sequencing of up to 512 output settings
Ensures DUT safety with protection features
Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
Output voltage can be changed in as few as 200 microseconds
Hardware and software triggering enables synchronization to other events in ATE system
Transients captured with built-in digitizer (up to 50kHz, 4096 points)
Generates automated sequencing of up to 512 output settings
Ensures DUT safety with protection features
Note
The Keysight Technologies modular power system gives test system designers the flexibility to mix and match from over 30 different DC power modules to create a 1- to 4 channel DC power system or electronic load system optimized to meet specific test requirements. Test system engineers can invest in high-performance outputs where speed and accuracy are needed, or purchase basic performance outputs for simple DC power requirements or an electronic load is required for power supply testing.
Ideal for ATE systems in R&D, design validation, and manufacturing
Performance modules for critical test requirements
Value modules for basic DC power requirements
Electronic load modules for power supply testing
Connect via GPIB, LAN, or USB
Fully compliant to LXI Class C specification
Performance modules for critical test requirements
Value modules for basic DC power requirements
Electronic load modules for power supply testing
Connect via GPIB, LAN, or USB
Fully compliant to LXI Class C specification
Keysight Power Supplies
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6764A |
Number of Outputs | 3 |
Output Voltage | 60V |
Output Current | 10A |
Power Rating | 300W |
Type | DC Power Supply |
Bench Power Supply Type | DC Power Module |