RS PRO Digital Bench Power Supply, 0 → 310V ac, 2.1 A, 4.2 A, 1-Output, 500VA
- RS庫存編號:
- 288-9848
- 製造商:
- RS PRO
Price 个**
HK$31,334.16
8 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$31,334.16 |
** 參考價格
- RS庫存編號:
- 288-9848
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Programmable Power Source – 500VA
The RS PRO 500VA Programmable Power Source is the perfect choice for engineers and technicians looking for precision and flexibility in their testing environments. Featuring a 4.3-inch LCD, it provides comprehensive measurement capabilities, including voltage, current, power, frequency, and more, ensuring complete control over every aspect of your testing. With a wide frequency range of up to 999.9Hz and voltage options spanning 155V to 600V, it effortlessly simulates various power conditions with its surge/dip control mode.
Safety is guaranteed with built-in protection features such as OVP, OCP, and OTP, making it a reliable tool for high stakes testing. Its versatile operating modes—Simulate, Sequence, Program, and Ramp Control—allow for tailored performance, while ARB mode provides advanced waveform generation.
Equipped with USB and LAN interfaces, and optional RS-232 & GPIB connectivity, this power source offers unparalleled flexibility for various testing applications. Whether simulating real-world conditions or conducting precise measurements, the RS PRO 500VA delivers cutting-edge performance.
Safety is guaranteed with built-in protection features such as OVP, OCP, and OTP, making it a reliable tool for high stakes testing. Its versatile operating modes—Simulate, Sequence, Program, and Ramp Control—allow for tailored performance, while ARB mode provides advanced waveform generation.
Equipped with USB and LAN interfaces, and optional RS-232 & GPIB connectivity, this power source offers unparalleled flexibility for various testing applications. Whether simulating real-world conditions or conducting precise measurements, the RS PRO 500VA delivers cutting-edge performance.
Features and Benefits
- 4.3in. large LCD Display
- Measurement Function: Voltage, Current, Power, Frequency, Power Factor, Crest Factor, Apparent Power, Ipeak, Ipk hold
- Range: 45.0 - 500 Hz
- Surge/Dip Control Mode
- Simulate Mode, Sequence Mode, Program Mode Ramp Control Function
- ARB (Function Waveform) Mode
- Standard Interface: USB/LAN
- Optional Interface: RS-232 & USB CDC/GPIB
Applications
- Research & Development
- Testing & Validation
- Electronics
- Quality Control
- AC Current Measurement
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 310V ac |
Supply Voltage | 115 / 230V ac |
Output Current | 2.1 A, 4.2 A |
Power Rating | 500VA |
Bench Power Supply Type | AC/DC Power Source |
Digital/Analogue | Digital |