- RS庫存編號:
- 667-7340
- 製造零件編號:
- E3620A
- 製造商:
- Keysight Technologies
當前暫無庫存,可於2024/9/12發貨。
已增加
單價 个
HK$9,314.60
單位 | Per unit |
1 + | HK$9,314.60 |
- RS庫存編號:
- 667-7340
- 製造零件編號:
- E3620A
- 製造商:
- Keysight Technologies
法例與合規
不適用
- COO (Country of Origin):
- MY
產品詳細資訊
Keysight Technologies Bench Power Supply, 25V DC Output Voltage, 2 Outputs - E3620A
Does your electrical lineup need some added energy? Call on this bench power supply from Keysight Technologies to freshen things up. Each of its two outputs supplies between 0 and 25V DC, so it's just the thing for low-voltage setups. The product's handy digital interface tracks the component's performance, helping you to manage your workflow. A precise line and load regulation of 0.01% means you'll experience fewer blips and can rely on this unit to maintain a precise voltage. You'll be up and running in minutes as the binding post terminal output connector makes for straightforward installation.
• Compact dimensions of 88.1 (H) x 212.3 (W) x 392.4mm (D) for use in areas with limited space
• Convection cooling system reduces heat build-up for optimised performance
• Isolation voltage of +240V DC for safety in the event of a fault
• Ripple and noise of less than 1.5mVpp ensures consistent output
• Convection cooling system reduces heat build-up for optimised performance
• Isolation voltage of +240V DC for safety in the event of a fault
• Ripple and noise of less than 1.5mVpp ensures consistent output
Applications
• Laboratory equipment
• Workshops and manufacturing
• Energy solutions
• Workshops and manufacturing
• Energy solutions
How accurate is this power supply's meter?
The power supply's meter has an accuracy of +0.5% plus two counts for precise monitoring.
Keysight Power Supplies
規格
Attribute | Value |
---|---|
Series | E3620A |
Model Number | E3620A |
Number of Outputs | 2 |
Supply Voltage | 115V ac |
Output Voltage | 0 → 25V |
Output Current | 1A |
Power Rating | 25W |
Number of Displays | 2 |
Bench Power Supply Type | Dual Range Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |