- RS庫存編號:
- 671-8811
- 製造零件編號:
- N8742A
- 製造商:
- Keysight Technologies
- RS庫存編號:
- 671-8811
- 製造零件編號:
- N8742A
- 製造商:
- Keysight Technologies
法例與合規
不相容
產品詳細資訊
Keysight N8700 Series
Small high density 2 U package
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Built-in voltage and current measurement
Full protection from over-voltage and over-current
Supports the easy-to-use SCPI (Standard Commands for Programmable Instruments)
Command compatibility for Sorensen DLM and Xantrex XFR DC Supplies
LAN, USB, and GPIB interfaces standard
Fully compliant to LXI Class C specification
Note
The 3.3kW power supplies have option 832 & the 5kW versions have option 862
Rack Mount DC Power Supplies
規格
Attribute | Value |
---|---|
Series | N8700 |
Model Number | N8742A |
Number of Outputs | 1 |
Rack Units | 2 U |
Supply Voltage | 170 → 260V ac |
Output Voltage | 0 → 600V |
Output Current | 5.5A |
Power Rating | 3.3kW |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | Wire Clamp |
Output Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |