- RS庫存編號:
- 690-9663
- 製造零件編號:
- N6742B
- 製造商:
- Keysight Technologies
當前暫無庫存,可於2024/10/17發貨。
單價 个
HK$11,189.60
單位 | Per unit |
1 + | HK$11,189.60 |
- RS庫存編號:
- 690-9663
- 製造零件編號:
- N6742B
- 製造商:
- Keysight Technologies
豁免
- COO (Country of Origin):
- MY
N6700 Low-Profile Modular Power System
N6700 series 1U, 100-240V, 4-slot mainframe accepts 1-4 DC power modules (ordered separately) in any combination. If the mainframe is to be mounted then it is necessary to order the N6709A Rack Mount Kit 690-9644 . If fewer than 4 DC power modules are to be inserted in the mainframe then it is necessary to order the N6708A Filler Panel Kit 690-9635 (each filler panel kit contains 3 filler panels). N6730, N6740 and N6770 series DC power modules provide programmable voltage and current, measurement and protection features economically, making them suitable to power the DUT or to provide power for ATE system resources such as fixture control. N6750 high-performance autoranging DC power modules provide low noise, high accuracy and programming speeds up to 50 times faster than other programmable power supplies. The high-speed test extensions included offer an oscilloscope-like digitizer which simplifies system configuration and increases measurement accuracy when viewing high-speed transient or pulse events within the DUT. The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.
Fully compliant to LXI Class C specification
Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
Output voltage can be changed in as few as 200 microseconds
Hardware and software triggering enables synchronization to other events in ATE system
Transients captured with built-in digitizer (up to 50kHz, 4096 points)
Generates automated sequencing of up to 512 output settings
Ensures DUT safety with protection features
Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
Output voltage can be changed in as few as 200 microseconds
Hardware and software triggering enables synchronization to other events in ATE system
Transients captured with built-in digitizer (up to 50kHz, 4096 points)
Generates automated sequencing of up to 512 output settings
Ensures DUT safety with protection features
Note
Keysight Technologies Bench Power Supply, 8V DC Output Voltage, 4mV Voltage Measurement Resolution - N6700 Series - N6742B
Get your automated test hardware firing on all cylinders with this bench power supply from Keysight Technologies. By providing adjustable power, voltage and current outputs, it packs in plenty of flexibility for effective device testing. A voltage setting accuracy of 0.1% + 19mV means the unit sends out precise power for efficient performance. There's no need to worry about long preparation times, as the module boots up in just 32ms. As the supply comes with overvoltage protection, it shuts down the risk of component damage from powerful spikes.
Features & Benefits
• Typical ripple and noise of 12mVp-p to minimise disruption from power line noise
• Slots into a mainframe (136-5428) for easy mounting
• Measures up to 1,024 data points per cycle for up-to-date readings
• Slots into a mainframe (136-5428) for easy mounting
• Measures up to 1,024 data points per cycle for up-to-date readings
Applications
• Semiconductor manufacturing
• Power plants
• Automotive repair
• Power plants
• Automotive repair
Can I use this bench power supply with other power modules?
Yes, this unit works with other 100W power modules in series and parallel arrangements, making it easy to run separate and combined power circuits for versatile testing.
Keysight Power Supplies
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6742B |
Rack Units | 1 U |
Number of Outputs | 1 |
Output Voltage | 8V |
Supply Voltage | 100 → 240V ac |
Output Current | 12.5A |
Power Rating | 100W |
Number of Displays | 2 |
Bench Power Supply Type | DC Power Module |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |