Aim-TTi PLH Series Digital Bench Power Supply, 0 → 250V, 0 → 360mA, 1-Output, 94W
- RS庫存編號:
- 707-2863
- 製造零件編號:
- PLH250
- 製造商:
- Aim-TTi
4 現貨庫存,可於3工作日發貨。
單價 个
HK$4,671.00
單位 | 每單位 |
---|---|
1 + | HK$4,671.00 |
- RS庫存編號:
- 707-2863
- 製造零件編號:
- PLH250
- 製造商:
- Aim-TTi
豁免
- COO (Country of Origin):
- GB
Aim-TTi Series PL Bench Power Supply, IEC 320 Input Connector, 94W Power Rating - PLH250
This precision DC bench power supply from Aim-TTi offers a range of unique features designed to meet the demands of professionals in different industries. With a focus on precision and reliability, this power supply boasts a power rating of 94W and a voltage output range of 0 to 250V.
Features & Benefits
• Digital control for precise voltage and current setting
• Dual displays for easy monitoring
• Linear regulation for low output noise and fast transient response
• V-Span function for defining voltage range
• S-Lock for locking voltage and current settings
• High power density with minimal fan noise
• Safety binding post terminals for secure connections
• Dual displays for easy monitoring
• Linear regulation for low output noise and fast transient response
• V-Span function for defining voltage range
• S-Lock for locking voltage and current settings
• High power density with minimal fan noise
• Safety binding post terminals for secure connections
Applications
• Precision testing and calibration processes
• Circuit development and prototyping
• Research and development in electronics and automation
• Educational purposes in labs and classrooms
• Circuit development and prototyping
• Research and development in electronics and automation
• Educational purposes in labs and classrooms
Can it provide both voltage and current outputs simultaneously?
Yes, it offers dual displays which allow for monitoring of both voltage and current outputs at the same time.
Will it work in sensitive environments due to its low noise output?
Yes, the linear regulation technology used in this power supply ensures minimal output noise, making it suitable for use in sensitive environments.
Is it easy to set specific voltage ranges with this power supply?
Yes, the V-Span function allows users to redefine the end-stop values of the voltage control to define a specific voltage range, providing precise control over the output.
Can it be remotely controlled and monitored?
It comes with various digital bus interfaces, including RS-232, USB, and LAN (LXI), allowing for full remote control and read-back of voltage, current, and status.
What safety features does this power supply offer?
It includes features like over-voltage and over-current protection, as well as safety interlocks for manual control to prevent unexpected changes in settings, ensuring safe and reliable operation.
Attribute | Value |
---|---|
Series | PLH |
Model Number | PLH250 |
Number of Outputs | 1 |
Supply Voltage | 115 V ac, 230V ac |
Output Voltage | 0 → 250V |
Output Current | 0 → 360mA |
Power Rating | 94W |
Number of Displays | 2 |
Bench Power Supply Type | Precision DC Power Supply |
Type | Linear |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Maximum Temperature | +40°C |
Minimum Temperature | +5°C |