- RS庫存編號:
- 751-1661
- 製造零件編號:
- N6756A
- 製造商:
- Keysight Technologies
- RS庫存編號:
- 751-1661
- 製造零件編號:
- N6756A
- 製造商:
- Keysight Technologies
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- MY
產品詳細資訊
Keysight Technologies Dc Power Module
The Keysight technologies 500W 1-channel programmable DC power supply has an output voltage rating of 60V and an output current rating of 17A. It provides excellent performance at a great price. The power supply is the rack mount. It provides low noise, high accuracy and programming speeds that are up to 10 to 50 times faster than other programmable power supplies. Optional high-speed test extension offers an oscilloscope-like digitizer that increases measurement accuracy when viewing high-speed transient or pulse events within the device-under-test (DUT).
Features and Benefits
Fully compliant to LXI Class C specification
Output voltage can be changed in as few as 200 microseconds
Hardware and software triggering enables synchronization to other events in ATE system
Transients captured with built-in digitizer (up to 50kHz, 4096 points)
Generates automated sequencing of up to 512 output settings
Ensures DUT safety with protection features
Screw terminal
Output voltage can be changed in as few as 200 microseconds
Hardware and software triggering enables synchronization to other events in ATE system
Transients captured with built-in digitizer (up to 50kHz, 4096 points)
Generates automated sequencing of up to 512 output settings
Ensures DUT safety with protection features
Screw terminal
Applications
Industrial
Medical equipment
Electronic equipment
Medical equipment
Electronic equipment
Certifications
EMC
IEC 825-1
EN 27779
IEC 825-1
EN 27779
規格
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6756A |
Rack Units | 1 U |
Number of Outputs | 1 |
Output Voltage | 0 → 60V |
Supply Voltage | 100 → 240V ac |
Output Current | 17A |
Power Rating | 500W |
Number of Displays | 2 |
Bench Power Supply Type | DC Power Module |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |