Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 6V, 0 → 8A, 1-Output, 94W
- RS庫存編號:
- 790-4757
- 製造零件編號:
- PL068-P
- 製造商:
- Aim-TTi
小計(1 件)*
HK$5,791.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,791.60 |
* 參考價格
- RS庫存編號:
- 790-4757
- 製造零件編號:
- PL068-P
- 製造商:
- Aim-TTi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aim-TTi | |
| Series | PL-P | |
| Model Number | PL068-P | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 6V | |
| Supply Voltage | 115 V ac, 230V ac | |
| Output Current | 0 → 8A | |
| Power Rating | 94W | |
| Number of Displays | 2 | |
| Type | Linear | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Output Connector | Binding Post Terminal | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | +5°C | |
| 選取全部 | ||
|---|---|---|
品牌 Aim-TTi | ||
Series PL-P | ||
Model Number PL068-P | ||
Number of Outputs 1 | ||
Output Voltage 0 → 6V | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Current 0 → 8A | ||
Power Rating 94W | ||
Number of Displays 2 | ||
Type Linear | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Binding Post Terminal | ||
Maximum Temperature +40°C | ||
Minimum Temperature +5°C | ||
不適用
- COO (Country of Origin):
- GB
Aim-TTi PL-P Series Bench Power Supply, 94W Power Rating, 0 to 8 A Output Current - PL068-P
This bench power supply from TTi is a programmable DC power supply with a power rating of 94W. Offering linear power supply functionality, it is a versatile and reliable option for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Programmable DC power supply
• 94W power rating for added safety
• Precise voltage and current control
• Dual display for easy monitoring
• 94W power rating for added safety
• Precise voltage and current control
• Dual display for easy monitoring
Applications
• Ideal for voltage and current testing
• Suitable for powering electronic circuits
• Suitable for powering electronic circuits
Can it provide precise voltage and current control?
Yes, this bench power supply offers precise control over both voltage and current for accurate testing and powering of electronic devices.
Will it be suitable for powering various electronic circuits?
Yes, it is designed to provide reliable power to a wide range of electronic circuits, making it ideal for different applications.
Is it easy to monitor the output with the dual display feature?
With the dual display feature, users can easily monitor both voltage and current levels simultaneously for efficient testing and operation.
Can it be used in laboratory settings?
Yes, this bench power supply is perfect for laboratory applications, offering the necessary power and control for testing and experimentation.
How versatile is this power supply in terms of applications?
This power supply is versatile enough to be used in various applications within the automation, electronics, electrical, and mechanical industries.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
相关链接
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 8A 94W
- Aim-TTi PMX35-1A Series Digital Bench Power Supply 0 → 8A 48W
- Aim-TTi PLH-P Series Digital Bench Power Supply 0 → 360mA 94W
- Aim-TTi PLH Series Digital Bench Power Supply 0 → 360mA 94W
- Aim-TTi PL-P Series Digital Bench Power Supply 0 → 5A 75W
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 228W
- Aim-TTi PL Series Digital Bench Power Supply 0 → 3A 90W
- Aim-TTi PL Series Digital Bench Power Supply 0 → 1.5A 90W