- RS庫存編號:
- 463-101
- 製造零件編號:
- MMUN2216LT1G
- 製造商:
- onsemi
當前暫無庫存,可於2024/7/29發貨,3 工作日送達。
已增加
單價 个(每托盘 200 )
HK$0.296
單位 | Per unit | Per Pack* |
200 - 600 | HK$0.296 | HK$59.20 |
800 - 1400 | HK$0.289 | HK$57.80 |
1600 + | HK$0.285 | HK$57.00 |
* 參考價格 |
- RS庫存編號:
- 463-101
- 製造零件編號:
- MMUN2216LT1G
- 製造商:
- onsemi
法例與合規
產品詳細資訊
Single Resistor Digital Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Typical Input Resistor | 4.7 kΩ |
Dimensions | 2.9 x 1.3 x 0.94mm |
Typical Resistor Ratio | None |
Maximum Operating Temperature | +150 °C |