- RS庫存編號:
- 145-9574
- 製造零件編號:
- BCR119E6327HTSA1
- 製造商:
- Infineon
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每带 3000 )
HK$0.376
單位 | Per unit | Per Reel* |
3000 - 12000 | HK$0.376 | HK$1,128.00 |
15000 + | HK$0.338 | HK$1,014.00 |
* 參考價格 |
- RS庫存編號:
- 145-9574
- 製造零件編號:
- BCR119E6327HTSA1
- 製造商:
- Infineon
法例與合規
產品詳細資訊
Single Resistor Digital Transistors, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | None |
Dimensions | 2.9 x 1.3 x 1mm |
Typical Input Resistor | 4.7 kΩ |
Maximum Operating Temperature | +150 °C |