- RS庫存編號:
- 162-9309
- 製造零件編號:
- CPH6003A-TL-E
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 162-9309
- 製造零件編號:
- CPH6003A-TL-E
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RF Bipolar Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 12 V |
Package Type | CPH |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 800 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 1 GHz |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Dimensions | 2.9 x 1.6 x 0.9mm |
Maximum Operating Temperature | +150 °C |