- RS庫存編號:
- 166-0602
- 製造零件編號:
- PEMD2,115
- 製造商:
- Nexperia
當前暫無庫存,可於2025/5/28發貨,3 工作日送達。
已增加
單價 个(每带 4000 )
HK$0.763
單位 | Per unit | Per Reel* |
4000 - 4000 | HK$0.763 | HK$3,052.00 |
8000 - 12000 | HK$0.74 | HK$2,960.00 |
16000 + | HK$0.718 | HK$2,872.00 |
* 參考價格 |
- RS庫存編號:
- 166-0602
- 製造零件編號:
- PEMD2,115
- 製造商:
- Nexperia
法例與合規
- COO (Country of Origin):
- NL
產品詳細資訊
Dual Resistor Dual Digital Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
Attribute | Value |
---|---|
Transistor Type | NPN/PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SSMini |
Mounting Type | Surface Mount |
Transistor Configuration | Isolated |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 1.7 x 1.3 x 0.6mm |
Typical Resistor Ratio | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 22 kΩ |