- RS庫存編號:
- 168-3645
- 製造零件編號:
- DMC964010R
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 168-3645
- 製造零件編號:
- DMC964010R
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Dual Resistor Dual Digital NPN Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SSMini6 F3 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 125 mW |
Minimum DC Current Gain | 35 |
Transistor Configuration | Isolated |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.6 x 1.2 x 0.5mm |
Typical Resistor Ratio | 1 |
Typical Input Resistor | 10 kΩ |