- RS庫存編號:
- 186-7413
- 製造零件編號:
- MJE5850G
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 186-7413
- 製造零件編號:
- MJE5850G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The MJE5850, MJE5851 and the MJE5852 transistors are designed for high−voltage, high−speed, power switching in inductive circuits where fall time is critical. They are particularly suited for line operated switch−mode applications
Switching Regulators
Inverters
Solenoid and Relay Drivers
Motor Controls
Deflection Circuits
Fast Turn−Off Times
Operating Temperature Range −65 to +150º C
100º C Performance Specified for:
Reversed Biased SOA with Inductive Loads
Switching Times with Inductive Loads
Saturation Voltages
Leakage Currents
Complementary to the MJE13007 Series
These Devices are Pb−Free
Inverters
Solenoid and Relay Drivers
Motor Controls
Deflection Circuits
Fast Turn−Off Times
Operating Temperature Range −65 to +150º C
100º C Performance Specified for:
Reversed Biased SOA with Inductive Loads
Switching Times with Inductive Loads
Saturation Voltages
Leakage Currents
Complementary to the MJE13007 Series
These Devices are Pb−Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -16 A |
Maximum Collector Emitter Voltage | -350 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 80 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 6 V dc |
Maximum Operating Frequency | 1 kHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 10.53 x 4.83 x 15.75mm |
Maximum Operating Temperature | +150 °C |