- RS庫存編號:
- 545-2787
- 製造零件編號:
- BCX19LT1G
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 545-2787
- 製造零件編號:
- BCX19LT1G
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 0.94 x 2.9 x 1.3mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |