- RS庫存編號:
- 756-0694
- 製造零件編號:
- RN4602(TE85L,F)
- 製造商:
- Toshiba
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 10 )
HK$1.564
單位 | Per unit | Per Pack* |
10 - 10 | HK$1.564 | HK$15.64 |
20 - 40 | HK$1.501 | HK$15.01 |
50 + | HK$1.438 | HK$14.38 |
* 參考價格 |
- RS庫存編號:
- 756-0694
- 製造零件編號:
- RN4602(TE85L,F)
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
RN Series Dual Digital Transistors
A range of dual digital transistors from Toshiba. These devices include built-in biasing resistors and can be directly driven from digital sources. The range includes dual NPN, dual PNP, and NPN+PNP configurations.
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
規格
Attribute | Value |
---|---|
Transistor Type | NPN/PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 (NPN) V, -50 (PNP) V |
Package Type | SM |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Emitter Base Voltage | 10 (NPN) V, -10 (PNP) V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Typical Resistor Ratio | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 10 kΩ |