- RS庫存編號:
- 796-9754
- 製造零件編號:
- BC807-40 RF
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 796-9754
- 製造零件編號:
- BC807-40 RF
- 製造商:
- Taiwan Semiconductor
法例與合規
產品詳細資訊
General Purpose PNP Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.1 x 1.5 x 1.3mm |