- RS庫存編號:
- 806-2734
- 製造零件編號:
- KSA1381ESTU
- 製造商:
- onsemi
300 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:60 个
HK$3.859
單位 | Per unit | Per Tube* |
60 - 60 | HK$3.859 | HK$231.54 |
120 - 240 | HK$3.791 | HK$227.46 |
300 - 540 | HK$3.697 | HK$221.82 |
600 + | HK$3.604 | HK$216.24 |
* 參考價格 |
- RS庫存編號:
- 806-2734
- 製造零件編號:
- KSA1381ESTU
- 製造商:
- onsemi
法例與合規
產品詳細資訊
High Voltage PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -300 V |
Package Type | TO-126 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 7 W |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -300 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 8 x 3.25 x 11mm |