服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Nexperia BC869-16 PNP Transistor, 2 A, 20 V, 3-Pin SOT-89
RS庫存編號:
816-7748
製造零件編號:
BC869-16
製造商:
Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Bipolar Transistors
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
Diodes Inc 2DA1971-7 PNP Transistor, -500 mA, -400 V, 3-Pin SOT-89
RS庫存編號
122-2838
單價 个(每带 1000 )
HK$0.985
RS庫存編號:
816-7748
製造零件編號:
BC869-16
製造商:
Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BCP69_BC869_BC69PA
ESD Control Selection Guide V1
相容
符合聲明
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-89
Mounting Type
Surface Mount
Maximum Power Dissipation
1.35 W
Transistor Configuration
Single
Maximum Collector Base Voltage
-32 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Operating Temperature
+150 °C