服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Infineon BFS483H6327XTSA1 NPN RF Bipolar Transistor, 65 mA, 12 V, 6-Pin SOT-363
RS庫存編號:
826-9058
製造零件編號:
BFS483H6327XTSA1
製造商:
Infineon
查看所有Bipolar Transistors
此產品已停售
RS庫存編號:
826-9058
製造零件編號:
BFS483H6327XTSA1
製造商:
Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
BFS483, Low Noise Silicon Bipolar RF Transistor
ESD Control Selection Guide V1
相容
符合聲明
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
65 mA
Maximum Collector Emitter Voltage
12 V
Package Type
SOT-363 (SC-88)
Mounting Type
Surface Mount
Maximum Power Dissipation
450 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
20 V
Maximum Emitter Base Voltage
2 V
Maximum Operating Frequency
8 GHz
Pin Count
6
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
2 x 1.25 x 0.8mm