- RS庫存編號:
- 145-3543
- 製造零件編號:
- SBC856BLT1G
- 製造商:
- onsemi
此產品已停售
- RS庫存編號:
- 145-3543
- 製造零件編號:
- SBC856BLT1G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Small Signal PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -65 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 225 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -80 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.04 x 2.64 x 1.11mm |