- RS庫存編號:
- 151-3060
- 製造零件編號:
- PHPT610030NPKX
- 製造商:
- Nexperia
此產品已停售
- RS庫存編號:
- 151-3060
- 製造零件編號:
- PHPT610030NPKX
- 製造商:
- Nexperia
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
NPN/PNP high power double bipolar transistor, NPN/PNP high power double bipolar transistor in a SOT1205 (LFPAK56D) Surface-Mounted Device (SMD) power plastic package. NPN/NPN complement PHPT610030NK. PNP/PNP complement PHPT610030PK.
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
規格
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | LFPAK56D, SOT1205 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 25 W |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 140 MHz |
Pin Count | 8 |
Number of Elements per Chip | 2 |
Dimensions | 5.3 x 4.7 x 1.05mm |
Maximum Operating Temperature | +175 °C |