- RS庫存編號:
- 823-1864
- 製造零件編號:
- ZX5T853GTA
- 製造商:
- DiodesZetex
此產品已停售
- RS庫存編號:
- 823-1864
- 製造零件編號:
- ZX5T853GTA
- 製造商:
- DiodesZetex
法例與合規
產品詳細資訊
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transistors, Diodes Inc
規格
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 6 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 200 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 130 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.7 x 3.7 x 1.8mm |