- RS庫存編號:
- 750-4809
- 製造零件編號:
- 43351
- 製造商:
- Verbatim
131 現貨庫存,可於3工作日發貨。
單價 个
HK$464.78
單位 | Per unit |
1 + | HK$464.78 |
- RS庫存編號:
- 750-4809
- 製造零件編號:
- 43351
- 製造商:
- Verbatim
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Verbatim CD-R
The Grasslin Talento smart B15 digital time switch is a single channel, DIN rail mount device with NO/NC contact configuration. It is an astronomical time switch with the weekly, annual/ holiday program and 100 memory locations. It has a supply voltage rating between 110VAC and 230VAC. It is specifically designed for installers, equipped with a variety of technological innovations such as the wildcard function for simple programming of recurring events or the quick copy function for a quick transfer of existing programs. With Talento smart, all switches can also be easily and quickly programmed on the PC or smartphone and transmitted via the integrated Bluetooth interface on the time switch.
Features and Benefits
50-pack spindle
80-minute recording time
80-minute recording time
Certifications
Compliant with orange book part II version 3 specifications
規格
Attribute | Value |
---|---|
DVD Type | CD-R |
Disk Type | CD-R |
Quantity | 50 |
Capacity | 700 MB |
Packaging | Spindle |
Maximum Speed Supported | 52X |